text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 28,244

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.151
100 $0.102
250 $0.0942
500 $0.0887
1,500+ $0.0808
Total:

$0.15

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Diffused
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 6.4mcd
Viewing Angle 159°/156°
Wavelength 560nm
Rated Power 70mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Dimension H  0.8mm x L  2mm x W  1.25mm
Features and Applications

The PG1112H-TR is a part of 1112H series LED lamp. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • Outer Dimension 2.0 X 1.25 X 0.8 mm (L X W H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 2125(h=0.8 mm) Type, Milky White resin
  • Dominant wavelength: Green = 567 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly Method: Auto pick and place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • Other General Applications