text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5-AP7G3.4V

IP68 Rated Sealed Metal Panel Mount Indicators, BLK Anodized Alum,7.0mm DL

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 800mcd
Viewing Angle: 160°
Dimension: H  18.4mm x D  7mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$448.50
USD
Quantity
Web Price
10
$44.85
20+
$39.02
Product Variant Information section