text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5-PYDW12.0

Panel Mount LED Assembly 12.4mm Diffused Lens Yellow LED 12 In Wire No Connector

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 48V
Forward (Drive) Current: 20mA
Intensity: 300mcd
Viewing Angle: 120°
Mounting Method: Panel Mount
Features & Applications
The PM5-PYDW12.0 is a Yellow LED Assembly with White Diffused Lens, 12 In. Wire and IP67 Rated Sealed Panel Mount Indicators.

Features:

  • Maximum Power Dissipation: 400 mW
  • Operating Temperature Range: -30°C to 85°C
  • Storage Temperature: -40°C to 85°C
  • Peak Wave Length: 590 λp(nm)
  • Viewing Angle: 120°
  • Wide Range Voltage Input, 8-48 VAC/VDC
  • Bi-Polar Operation
  • ROHS Compliant
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,212.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$12.12
Product Variant Information section