text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.215
100 $0.145
250 $0.134
500 $0.126
1,500+ $0.115
Total:

$0.22

USD
Attributes
Attributes Table
No of LEDs 1
Color Yellow / Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 25mA
Intensity 8.8mcd
Viewing Angle 131°/120°
Wavelength 570nm
Rated Power 70mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Dimension H  1mm x L  3mm x W  2mm
Features and Applications

The PY1101F-TR is a part of 1101F series LED lamp. It has an operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension 3.0 X 2.0 X 1.0 mm(l X W X H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: Right angle type(3.0 X 2.0 mm), Water Clear resin
  • Dominant wavelength: Yellow Green = 572 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly Method: Auto pick and place machine
  • Soldering methods: TTW soldering and manual soldering

Applications:

  • Amusement Equipment
  • Electric Household Appliances
  • Cellular Phones
  • Other General Applications