
Manufacturer Part #
Q65110A1756
LS L29K Special Purpose Illumination
Product Specification Section
ams OSRAM Q65110A1756 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ams OSRAM Q65110A1756 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Diffused |
Forward Voltage: | 1.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 7.1mcd |
Viewing Angle: | 160° |
Wavelength: | 630nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.0543
10,000+
$0.0527
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount