text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A4007

LG T676-P2R1-24-0-20-R18-Z

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
ams OSRAM Q65110A4007 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Wavelength: 570nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LG T676-P2R1-24-0-20-R18-Z
Pricing Section
Global Stock:
324,000
USA:
324,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.80
USD
Quantity
Web Price
2,000
$0.0644
6,000
$0.0619
10,000
$0.0608
40,000
$0.0579
60,000+
$0.0561
Product Variant Information section