text.skipToContent text.skipToNavigation

Manufacturer Part #

QTLP600C24TR

Red/Green 1.9 x 1.6 x 0.8 mm (0606) 130º 7/12.5 mcd 2.1/2 V LED SMT

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 7mcd/12.5mcd
Viewing Angle: 130°
Dimension: H  0.8mm x L  1.9mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
Total
$537.60
USD
Quantity
Web Price
2,000+
$0.0896
Product Variant Information section