text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 392,000

On Order:Order inventroy details 200,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0563
4,000 $0.0397
10,000 $0.0382
20,000+ $0.0371
Total:

$112.60

USD
Attributes
Attributes Table
No of LEDs 1
Color Yellow
Lens Type Clear
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 10mcd
Viewing Angle 140°
Wavelength 585nm
Rated Power 84mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +90°C
Dimension H  1.2mm x L  2.2mm x W  1.45mm
Features and Applications

The QTLP630C3TR is a Standard bright Yellow water clear chip LED with 10 mcd intensity and wide viewing angle of 140°.

This chip LED is designed to fit industry standard footprint. Low profile and wide viewing angle make theseLEDs ideal choices for backlighting applications and panel illumination.

Features:

  • Small footprint - 2.0(L) X 1.25(W) X 1.1(H) mm
  • Wide viewing angle of 140°
  • Water clear optics
  • Moisture-proof packaging
  • Available in 0.315” (8mm) width tape on 7” (178mm) diameter reel;

Applications:

  • Keypad backlighting
  • Push-button backlighting
  • LCD backlighting