text.skipToContent text.skipToNavigation

Manufacturer Part #

QTLP630CYTR

Yellow 2 x 1.25 x 1.1 mm 140° Water Clear 40 mcd 2 V Case 0805 LED Lamp SMT

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 140°
Dimension: H  1.2mm x L  2.2mm x W  1.45mm
Mounting Method: Surface Mount
Features & Applications

The QTLP630CYTR is a surface mount chip LED, designed to fit industry standard footprint.

Features:

  • Small footprint - 2.0(L) X 1.25(W) X 1.1(H) mm
  • Water clear optics
  • AllnGaP technology for -R, -E, -O, -Y and -AG
  • Moisture-proof packaging
  • InGaN/SiC technology for -IG and -IB
  • Available in 0.315” (8mm) width tape on 7” (178mm) diameter reel; 2,000 units per reel
  • Wide viewing angle of 140°

Applications:

  • Keypad backlighting
  • Push-button backlighting
  • LCD backlighting

View the List of available QTLP6 Series of LEDs

Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$680.00
USD
Quantity
Web Price
2,000+
$0.068
Product Variant Information section