text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 6,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0877
4,000 $0.0771
8,000 $0.0706
12,000+ $0.0691
Total:

$462.60

USD
Attributes
Attributes Table
Color Red
Forward Voltage 1.9V
Forward (Drive) Current 20mA
Intensity 10mcd
Viewing Angle 140°
Dimension H  1.3mm x L  3.4mm x W  1.8mm