text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0644
10,000+ $0.0612
Total:

$128.80

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 35mcd
Viewing Angle 20°
Wavelength 565nm
Rated Power 84mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +90°C
Dimension H  0.9mm x L  3.2mm x W  1.7mm