text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.27
50 $0.147
100 $0.131
250 $0.114
500+ $0.0821
Total:

$0.54

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 35mcd
Viewing Angle 20°
Wavelength 565nm
Rated Power 84mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +90°C
Dimension H  0.9mm x L  3.2mm x W  1.7mm