text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.31
4,000+ $0.295
Total:

$620.00

USD
Attributes
Attributes Table
No of LEDs 2
Color Red / Green
Lens Type Clear
Forward Voltage 2V/2.1V
Forward (Drive) Current 20mA
Intensity 10mcd/25mcd
Viewing Angle 120°
Wavelength 635nm/565nm
Rated Power 84mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +90°C
Dimension H  2.1mm x L  3.4mm x W  3mm
Features and Applications

The QTLP670C24TR is a Standard bright Red-Green water clear chip LED with 10/25 mcd intensity and wide viewing angle of 120°.

This dual color surface mount LEDs is designed with flat top and sides for the ease of pick-and-place by automatic placement equipment.

Features:

  • Wide viewing angle of 120°
  • Water clear optics
  • Moisture-proof packaging
  • Available in 0.315” (8 mm) width tape on 7” (178 mm) diameter reel

Applications:

  • Automotive interior lighting
  • Status indication for consumer electronics and office equipment