text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order:Order inventroy details 58,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0631
10,000+ $0.0599
Total:

$126.20

USD
Attributes
Attributes Table
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 25mcd
Viewing Angle 120°
Dimension H  2.1mm x L  3.3mm x W  3mm
Features and Applications

About Everlight Electronics Co. Ltd.

Everlight Electronics Co. Ltd is a fast-growing global manufacturer of lighting emitting diodes (LEDs), displays, infrared and optocoupler components serving various applications in the consumer, computing, automotive, telecommunication and industrial market segments.

The visible LEDs and displays come in a variety of colours that range from the warm colours being red, orange, amber and yellow to the cold colours which include the green, blue and white.

Everlight’s annual growth rate of more than 20 percent over the past ten years is the combined result of its well-engineered products, highly efficient in-house manufacturing facilities and extensive global supply chain. Founded in 1983, Everlight today is a $300 million company headquartered in Taipei, Taiwan, with over 4,000 employees and operations in China, Asia, North America and Europe.