text.skipToContent text.skipToNavigation

Manufacturer Part #

QTLP670C9TR

120 º Viewing Angle 40 mcd SMT Red Water Clear Standard LED - PLCC-2

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$971.00
USD
Quantity
Web Price
2,000+
$0.0971
Product Variant Information section