text.skipToContent text.skipToNavigation

Manufacturer Part #

QTLP9132GR

Red 1.9 mm 50° Diffused 15 mcd 2 V Subminiature Solid State LED Lamp - T-3/4

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 50°
Dimension: H  3mm x L  2.7mm x W  2.2mm
Package Style:  T-3/4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$451.00
USD
Quantity
Web Price
1,000+
$0.0902
Product Variant Information section