text.skipToContent text.skipToNavigation

Manufacturer Part #

R50RB2-4-0045

ORCA Series Red/Blue 4.6 mm 45 ° 4000 / 400 mcd Clear 3.8 V Super Flux LED Dome

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red/Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 50mA
Intensity: 4000mcd/400mcd
Viewing Angle: 45°
Mounting Method: Through Hole
Features & Applications

The R50RB2-4-045 is a part of ORCA series 4-Pins, Water Clear Lens, 45 ° Viewing Angle Through Hole Bi-Color Red/Blue LED.

Product Features:

  • 4.6 mm Dome
  • RoHS Compliant
  • Low Profile Dome Lens
  • Automatic Insertion Compatible — Tubular Packaging
  • Automatic Placement Compatible
  • High Intensity Output
  • High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.20
USD
Quantity
Web Price
60
$2.00
120
$1.66
180
$1.63
240
$1.61
300+
$1.60
Product Variant Information section