text.skipToContent text.skipToNavigation

Manufacturer Part #

R50YLW-F-0160

ORCA Series Yellow 160 ° 600 mcd Clear 2.4 V Super Flux LED Flat Face Dome

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 50mA
Intensity: 600mcd
Viewing Angle: 160°
Mounting Method: Through Hole
Features & Applications
The R50YLW-F-0160 is a part of ORCA series of 4 Leads Super Flux, 160 Degree Viewing Angle Through Hole Yellow LED.

Product Features:

  • Flat Face
  • Water Clear Lens
  • RoHS Compliant
  • Low Profile Dome Lens
  • Automatic Insertion Compatible — Tubular Packaging
  • Automatic Placement Compatible
  • High Intensity Output
  • High Power Efficiency
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$705.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.81
40
$0.75
125
$0.73
250
$0.72
750+
$0.705
Product Variant Information section