text.skipToContent text.skipToNavigation

Manufacturer Part #

RPG1102W-660-TR

Led

Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 48mcd
Wavelength: 567nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  1.5mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
57,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$252.50
USD
Quantity
Web Price
2,500
$0.101
5,000
$0.0953
7,500
$0.0951
12,500
$0.0947
25,000+
$0.0943
Product Variant Information section