text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 115,750

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.172
100 $0.116
250 $0.108
500 $0.101
1,500+ $0.0923
Total:

$0.17

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 15.1mcd
Wavelength 567nm
Operating Temp Range -40°C to +100°C
Storage Temperature Range -40°C to +120°C
Case Size 0603 (1608 Metric)