text.skipToContent text.skipToNavigation

Manufacturer Part #

S1CH-3535450003-00000000-00001

Seoul High Power Horticulture Surface Mount LED Emitter Blue 455 mA 2.95 V

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Forward Voltage: 2.95V
Forward (Drive) Current: 1200mA
Viewing Angle: 120°
Wavelength: 455nm
Storage Temperature Range: -10°C to +85°C
Dimension: H  1.93mm x L  3.5mm x W  3.5mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.275