text.skipToContent text.skipToNavigation

Manufacturer Part #

S1CH-3535660003-00000000-00001

Seoul High Power Horticulture Surface Mount LED Emitter Red 657 mA 2.1 V

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2.1V
Forward (Drive) Current: 700mA
Viewing Angle: 120°
Wavelength: 657nm
Storage Temperature Range: -10°C to +85°C
Dimension: H  1.93mm x L  3.5mm x W  3.5mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$600.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.60