text.skipToContent text.skipToNavigation

Manufacturer Part #

SLA560BC7T3F

SLA-560 Series Blue Ø5 mm 40° Clear 680 mcd 3.2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 25mA
Intensity: 680mcd
Viewing Angle: 40°
Dimension: H  7.5mm x D  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$750.00
USD
Quantity
Web Price
1,000
$0.265
3,000
$0.25
5,000
$0.24
10,000
$0.225
20,000+
$0.215
Product Variant Information section