text.skipToContent text.skipToNavigation

Manufacturer Part #

SLA560EC4T3F

SLA-560 Series Blue Green Ø5 mm 40° Clear 1500 mcd 3.2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 1500000mcd
Viewing Angle: 40°
Wavelength: 525nm
Rated Power: 120mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  7.5mm x D  5.6mm
Mounting Method: Through Hole
Features & Applications

The SLA560EC4T3F is a 5 mm diameter bluish-green color LED with water clear lens.

Features:

  • Viewing angle 2Θ 1/2 : 40°
  • High brightness
  • High reliability

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
  • Outdoor display
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$620.00
USD
Quantity
Web Price
1
$0.75
75
$0.665
250
$0.645
1,000
$0.62
3,000+
$0.60
Product Variant Information section