text.skipToContent text.skipToNavigation

Manufacturer Part #

SLA560WBC7T3

SLA-560 Series White Ø5 mm 40º Clear 1000 mcd 3.2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 25mA
Intensity: 1000000mcd
Viewing Angle: 40°
Dimension: H  7.5mm x D  5.6mm
Mounting Method: Through Hole
Features & Applications

The SLA560WBC7T3 is a White color high brightness, high reliablity LED with 40° viewing angle and tinted clear lens.

Features:

  • Circular φ 5mm
  • Hight-brightness visual LED lamp
  • Ideal for outdoor and semi-outdoor applications
  • High reliability

Applications:

  • Monitors
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$410.00
USD
Quantity
Web Price
1
$0.50
100
$0.44
300
$0.425
1,000
$0.41
3,000+
$0.40
Product Variant Information section