
Manufacturer Part #
SLR-343VR3F
SLR-343 Series Red Ø3.1 mm 40° Clear 16 mcd 2 V Round Through Hole LED
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 16mcd |
Viewing Angle: | 40° |
Dimension: | H 5.4mm x D 3.8mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.145
4,000
$0.138
6,000
$0.131
8,000
$0.124
10,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole