text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1206SRGB-6P

SM1206 Series 3.2 x 1.6 mm LED Surface Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.2V/3.4V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 140°
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$7,680.00
USD
Quantity
Web Price
3,000+
$2.56
Product Variant Information section