text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1210RGB

SM1210 Series Red/Green/Blue 1210 120° 30/18/25 mcd 1.8/2.2/4 V Diffused LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2.6V/2.6V/4.5V
Forward (Drive) Current: 30mA/30mA/30mA
Intensity: 30mcd/18mcd/25mcd
Viewing Angle: 120°
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The SM1210RGB is a part of SM1210 series Surface Mount 130° Viewing Angle RED/GREEN/BLUE LED and its Available in a 1210 Package.

Product Features:

  • Industry Standard Package
  • RoHS Compliant
  • Three Chips in One Package
  • Water Clear Lens
  • Wide Viewing Angle
  • Ideal for Status Indication and Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,940.00
USD
Quantity
Web Price
3,000+
$1.98
Product Variant Information section