text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF-2432SIC-TR

Super Red 1.6 mm 110° Clear High Intensity 60 mcd 2 V Right Angle SMT LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 110°
Dimension: H  2.4mm x L  3.1mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,390.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.171
1,500
$0.144
2,500
$0.142
7,500
$0.139
12,500+
$0.137
Product Variant Information section