text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF-LX240IGD-TR

Quasarbrite Red/Green 3 mm 60° 30 mcd Diffused SMT Right Angle LED Indicator

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  9.85mm x L  10.75mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$420.00
USD
Quantity
Web Price
500+
$0.84
Product Variant Information section