text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-110MTT87

SML-110 Series Green 5.6 to 16 mcd Clear 2.2 V Surface Mount LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 25mA
Intensity: 16mcd
Mounting Method: Surface Mount
Features & Applications

The SML-110MTT87 is a 1208 size side-view yellowish-Green color surfacemount LED with reflector. It has a 16 mcd and a clear lens.

Features:

  • Side-view type
  • Chip LED with reflector
  • 3.0×2.0 mm t=1.6 mm

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$316.00
USD
Quantity
Web Price
2,000+
$0.158
Product Variant Information section