text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-210PTT86

SML-210 Series Green 0805 130° Clear 4 mcd 2.2 V Surface Mount Chip LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 4mcd
Viewing Angle: 130°
Wavelength: 555nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-210PTT86 is a small Green color chip LED. It has 4 mcd and a clear lens.

The SLM-210 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density.

Features:

  • Abundant color variations with diverse luminous intensity types
  • Four colors: red, orange, yellow and green
  • 0805(20125mm) size
  • surface mount chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Stock:
2,933
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
Quantity
Web Price
1
$0.16
100
$0.108
250
$0.0997
500
$0.0939
1,500+
$0.0855