text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 140°
Wavelength: 570nm
Rated Power: 55mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-310MTT86 is a green surface mount mini-mold chip LED. It has a Intensity of 16 mcd and a Tinted clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Surface mount chip LED
Pricing Section
Stock:
42,722
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.10
100
$0.0639
250
$0.0584
500
$0.0546
1,500+
$0.0491