text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-310VTT86

SML-310 Series Red 0603 140° Clear 4 mcd 2 V Surface Mount Chip LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 4mcd
Viewing Angle: 140°
Wavelength: 650nm
Rated Power: 55mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-310VTT86 is a Red color surfacemount mini-mold chip LED. It has a Intensity of 4 mcd and a clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Surface mount chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
5,700
USA:
5,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Web Price
1
$0.0804
100
$0.0572
250
$0.0535
500
$0.0508
1,500+
$0.0468