text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-511UWT86

SML-511 Series Red 0603 140° Diffused 40 mcd 2 V SMT High Brightness LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 140°
Wavelength: 625nm
Rated Power: 62mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-511UWT86 is a high brightness red color visual chip LED with reflector. It has a 140° viewing angle with white diffused lens.

Features:

  • Original device technology enables high brightness and high reliability
  • High reliability due to the wide operation
  • Temperature(-40℃ to +100℃) (SML-512(A) Series)

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Web Price
1
$0.107
100
$0.0907
250
$0.0877
500
$0.0855
1,500+
$0.0801