
Manufacturer Part #
SML-A12U8TT86
SML-A12 Series Red 0605 Clear 63 mcd 2.2 V SMT EXCELED™ Side View LED
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
09/18/2019 Details and Download
Reprocessing of Rohm PCN No. 5019002 (Future PCN66614) with an expanded part list. LED surface mount devices' package alteration (in keeping line with JEDEC standards). Before: No JEDEC compliant labels or signs.After:1- Aluminum bags with caution cards. 2- Product labels : Additional information is provided in accordance with JEDEC package standards.3- HIC encapsulation Reason for change:To meet international standards on package specifications
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 63mcd |
Wavelength: | 626nm |
Rated Power: | 54mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Case Size: | 0605 (1611 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.107
6,000
$0.0872
9,000
$0.0863
15,000+
$0.0853
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount