text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D14VWT86A

Red Surface Mount AlGaInP

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
ROHM SML-D14VWT86A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Wavelength: 630nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$257.70
USD
Quantity
Web Price
3,000
$0.0859
9,000
$0.0826
12,000
$0.0818
30,000
$0.0791
45,000+
$0.0765
Product Variant Information section