text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D15UWT86C

Single Rank Mini-mold Chip LED, High brightness, Automotive grade part number

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-D15UWT86C - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Wavelength: 620nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$224.40
USD
Quantity
Web Price
3,000
$0.0748
9,000
$0.0719
15,000
$0.0706
30,000
$0.0689
60,000+
$0.0662
Product Variant Information section