text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-H1505SIUGUBWTR

Red/Green/Blue 5 mm 60° Diffused 1100/600/2200 mcd 2.3/2.4/3.4 V Dome SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2.2V/3.4V/3.4V
Forward (Drive) Current: 20mA
Intensity: 1100mcd/600mcd/2200mcd
Viewing Angle: 60°
Dimension: H  11mm x L  6.5mm x W  6.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1050
Multiple Of:
350
Total
$1,081.50
USD
Quantity
Web Price
350+
$1.03
Product Variant Information section