text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-H1505USBD-TR

Ultra Super Blue 5 mm 40° Diffused 1600 mcd 3.3 V Dome Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Blue
Lens Type: Diffused
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 1600000mcd
Viewing Angle: 40°
Dimension: H  11mm x L  6.5mm x W  6.5mm
Mounting Method: Surface Mount
Features & Applications
For over 28 years, Lumex has been the longest, continuous designer and manufacturer of user interface technology.  Lumex offers thousands of high-efficiency, state-of-the-art opto-electronic components and displays, with an emphasis on both semi-custom and custom design solutions. 

Lumex is announcing a new line of surface-mount technology LEDs (OctoLEDs) which provides the features and capabilities of conventional through-hole T-5mm epoxy lens LEDs.  These LEDs have an off-the-board height of 11mm (0.43 inches) and occupy a circuit board footprint which is 6mm x 6mm (0.24 inches x 0.24 inches) They are available on standard 24mm tape for automatic insertion.

Lumex OctoLEDs™ (Series Number SML-H1505xxx-TR) can be used anywhere the convenience of surface mounting is required, with the high brightness, color and viewing angle choices of standard T-5mm LEDs.  These are available in the full range of colors including red, yellow, green, blue, or white.  Bi-color as well as RGB versions are also offered.  The available variety of lens finishes open the door to different viewing angle options.

The SML-H1505USBD-TR is a 5mm dome blue OctoLED.  This diffused surface mount device has a typical viewing angle of 40º and a typical luminous output of 1600 mcd.  This LED utilizes state-of-the-art, high brightness chip technology.

The SML-H1505USBD-TR is the ideal choice for applications such as:  Board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment, and large panel indicators.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
350
Multiple Of:
350
Total
$253.75
USD
Quantity
Web Price
350+
$0.725
Product Variant Information section