text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0303SIUPGUSB

Red/Green/Blue 0.8 x 0.8 mm 120° 2V/2.9V/2.9 V Clear Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/2.9V/2.9V
Forward (Drive) Current: 3mA/5mA/5mA
Intensity: 20mcd/104mcd/25mcd
Viewing Angle: 120°
Wavelength: 625nm/525nm/465nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.8mm x L  0.8mm x W  0.65mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$621.00
USD
Quantity
Web Price
10,000
$0.0621
20,000
$0.0504
30,000
$0.05
40,000+
$0.0497