text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0402SYC-TR

Super Yellow 0402 1 x 0.5 mm 120° Water Clear 60 mcd 2 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 120°
Wavelength: 590nm
Rated Power: 125mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications
The SML-LX0402SYC-TR is a Yellow 1 x 0.5 mm 120° Water Clear 60 mcd 2 V Surface Mount LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 160 mA
  • Steady current - 30 mA
  • Power dissipation - 125 mW
  • Peak wavelength - 590 nm
  • Forward voltage - 2 to 2.5 V
  • Reverse voltage - 5 V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$450.00
USD
Quantity
Web Price
1
$0.56
100
$0.305
250
$0.27
500
$0.245
1,000+
$0.225