text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0603SRW-TR

Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 140°
Wavelength: 660nm
Rated Power: 50mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications
The SML-LX0603SRW-TR is a Red 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V Surface Mount PCB Chip LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 150 mA
  • Steady current - 30 mA
  • Power dissipation - 50 mW
  • Peak wavelength - 660nm
  • Forward voltage - 1.7 to 2.2 V
  • Reverse voltage - 4 V
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
92,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$299.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0749
8,000
$0.0612
12,000
$0.0606
16,000
$0.0602
20,000+
$0.0599