text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0603YW-TR

Yellow 0603 1.6 x 0.8 mm 160° Diffused 14 mcd 2.1 V PCB Chip Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 14mcd
Viewing Angle: 160°
Wavelength: 585nm
Rated Power: 50mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications
The SML-LX0603YW-TR is a Yellow 1.6 x 0.8 mm Half Moon Solder Terminal Diffused 14 mcd 2.1 Surface Mount PCB Chip LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 150 mA
  • Steady current - 30 mA
  • Power dissipation - 50 mW
  • Peak wavelength - 585nm
  • Forward voltage - 2.1 to 2.5 V
  • Reverse voltage - 5 V
Pricing Section
Global Stock:
253
USA:
253
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Web Price
1
$0.092
100
$0.0768
250
$0.0741
500
$0.0721
1,500+
$0.0664