text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0606SRSGC-TR

Super Red/Super Green 0606 1.6 x 1.5 mm 120° Water Clear 50/10 mcd SMT LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.8V/2.2V
Forward (Drive) Current: 20mA
Intensity: 50mcd/10mcd
Viewing Angle: 120°
Dimension: H  0.7mm x L  1.5mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
124,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$440.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.22
4,000
$0.18
8,000
$0.177
10,000+
$0.176
Product Variant Information section