text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0805UWC-TR

White 2 x 1.25 x 1.1 mm 120° 360 mcd 3.6 V Diffused Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.6V
Forward (Drive) Current: 100mA
Intensity: 360mcd
Viewing Angle: 120°
Rated Power: 95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,980.00
USD
Quantity
Web Price
1+
$0.66
Product Variant Information section