text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1610UPGC/A

SML-LX1610 Series 10.6 x 10 mm Green 110 º High Power 25 lm LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 4V
Forward (Drive) Current: 350mA
Viewing Angle: 110°
Dimension: H  3mm x L  10.6mm x W  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$820.00
USD
Quantity
Web Price
50
$9.95
100
$8.20
150
$8.06
200+
$7.96
Product Variant Information section