text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX23YC-TR

Yellow 2 x 3 mm 90° Water Clear 20 mcd 2.1 V Reflector Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 90°
Wavelength: 585nm
Rated Power: 100mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$330.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.165
4,000
$0.135
6,000
$0.134
8,000
$0.133
10,000+
$0.132
Product Variant Information section