text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXL1209SRC-TR

Super Red 3.2 x 2.4 mm 50° Water Clear 480 mcd 1.7 V Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 480mcd
Viewing Angle: 50°
Wavelength: 660nm
Rated Power: 110mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.6mm x L  3.2mm x W  2.4mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LXL1209SRC-TR is a 1.7 V 3.2 mm x 2.4 mm 1209 Package Red Color Water Clear Lens Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 200 mA
  • Steady Current :  40 mA 
  • Power Dissipation : 110 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C  
  • Peak wave length  : 660 nm
  • Forward voltage : 1.7 V to 2.4 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$380.00
USD
Quantity
Web Price
1,000
$0.38
2,000
$0.36
3,000
$0.34
4,000+
$0.325
Product Variant Information section