text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXL1210IGC-TR

Dual Red/Green 1210 60° 10 mcd Water Clear 2/2.2 V SMT LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 60°
Dimension: H  1.5mm x L  3mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
46,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$336.00
USD
Quantity
Web Price
2,000
$0.168
4,000
$0.137
6,000
$0.136
10,000+
$0.134
Product Variant Information section